Filter Your Search
1 - 10 of 116 results
|
9S1224M401
Sanyo-Denki Co Ltd
|
$12.1410 | Active | 24 V | 60 mA | DC FAN | 58.6 CFM | 40000 h | 24 dB | 2.286 mmH2O | 1.44 W | 1850 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | 119 mm | 140 g | 25 mm | 119 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
9S1212F401
Sanyo-Denki Co Ltd
|
$12.2484 | Active | 12 V | 190 mA | DC FAN | 70.6 CFM | 40000 h | 30 dB | 3.048 mmH2O | 2.28 W | 2200 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | 119 mm | 140 g | 25 mm | 119 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
9S1212H401
Sanyo-Denki Co Ltd
|
$12.2484 | Active | 12 V | 390 mA | DC FAN | 86.5 CFM | 40000 h | 36 dB | 4.572 mmH2O | 4.68 W | 2700 rpm | CUL;TUV;UL | 60 °C | -10 °C | PLASTIC | 119 mm | 140 g | 25 mm | 119 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
9S1212L401
Sanyo-Denki Co Ltd
|
$12.2484 | Active | 12 V | 80 mA | DC FAN | 48.1 CFM | 40000 h | 17 dB | 1.524 mmH2O | 960 mW | 1500 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | 119 mm | 140 g | 25 mm | 119 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
9S1212H4021
Sanyo-Denki Co Ltd
|
$13.7177 | Yes | Active | 12 V | 390 mA | DC FAN | APPROVAL: UL | 86.5 CFM | 40000 h | 36 dB | 4.572 mmH2O | 4.68 W | 2700 rpm | CUL; TUV | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 120 mm | 140 g | 25 mm | 120 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
9S1212F4D01
Sanyo-Denki Co Ltd
|
$13.9157 | Yes | Active | 12 V | 190 mA | DC FAN | APPROVAL: UL | 70.6 CFM | 40000 h | 30 dB | 3.048 mmH2O | 2.28 W | 2200 rpm | CUL; TUV | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 120 mm | 140 g | 25 mm | 120 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
9S1212M401
Sanyo-Denki Co Ltd
|
$14.1476 | Active | 12 V | 130 mA | DC FAN | 58.6 CFM | 40000 h | 24 dB | 2.286 mmH2O | 1.56 W | 1850 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | 119 mm | 140 g | 25 mm | 119 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XEQ384CAA
Freescale Semiconductor
|
Check for Price | Transferred | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 rpm | 85 °C | -40 °C | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | QFP | QFP, QFP80,.68SQ | 80 | 3A991.A.2 | 8542.31.00.01 | YES | 32 | CPU12 | 40 MHz | NO | NO | S-PQFP-G80 | 59 | 80 | 8 | YES | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Not Qualified | 24576 | 393216 | FLASH | 2.45 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
MC9S12XEQ384VAGR
Freescale Semiconductor
|
Check for Price | Obsolete | IT ALSO REQUIRES 5 V I/O SUPPLY | 50 rpm | 105 °C | -40 °C | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | unknown | QFP | LFQFP, | 144 | 3A991.A.2 | 8542.31.00.01 | YES | 23 | 32 | 40 MHz | NO | NO | 16 | S-PQFP-G144 | 119 | 144 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | FLASH | 1.6 mm | 1.98 V | 1.72 V | 1.8 V | YES | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | MICROCONTROLLER, RISC | |||||||||||||||||||||||||
|
MC9SDG256BMFUR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | ALSO REQUIRES 5V SUPPLY | 25 rpm | 125 °C | -40 °C | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | QFP | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | 80 | EAR99 | 8542.31.00.01 | YES | 16 | 16 | 16 MHz | NO | NO | 16 | S-PQFP-G80 | 59 | 80 | YES | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | FLASH | 2.45 mm | 2.75 V | 2.35 V | 2.5 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | QUAD | MICROCONTROLLER | 3 | 220 | 30 |