Filter Your Search
1 - 2 of 2 results
|
9UMS9633BKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 167 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 3.3 V SUPPLY | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, MLF-48 | 48 | NDG48P1 | compliant | EAR99 | 8542.39.00.01 | |||
|
9UMS9633BKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 MHz | 166.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | MLF-48 | 48 | NDG48P1 | compliant | NLR | 8542390001 | Renesas Electronics |