Filter Your Search
1 - 10 of 25 results
|
EPS1D-F19-AE0024L
Bourns Inc
|
$5.7543 | Yes | Yes | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | TIN | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||
|
EPS1J-F19-AE0009L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | Tin (Sn) | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
EPS1DF19AE0012L
Bourns Inc
|
Check for Price | Active | BOURNS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
EPS1J-F19-AE0036
Bourns Inc
|
Check for Price | No | No | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | Tin (Sn) | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | not_compliant | EAR99 | 8536.50.90.20 | ||||
|
EPS1J-F19-AE0024
Bourns Inc
|
Check for Price | No | No | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | Tin (Sn) | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | not_compliant | EAR99 | 8536.50.90.20 | ||||
|
EPS1D-F19-AE0012L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | TIN | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
EPS1DF19AE0009L
Bourns Inc
|
Check for Price | Active | BOURNS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
EPS1J-F19-AE0012
Bourns Inc
|
Check for Price | No | No | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | Tin (Sn) | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | not_compliant | EAR99 | 8536.50.90.20 | ||||
|
EPS1J-F19-AE0024L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | MOMENTARY | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .01A@12VDC | e3 | 1 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | Tin (Sn) | SOLDER | 22.2 mm | 9 mm | 22.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
EPS1DF19AE0036L
Bourns Inc
|
Check for Price | Yes | Active | BOURNS INC | compliant | EAR99 | 8536.50.70.00 |