Filter Your Search
1 - 10 of 316 results
|
T9AS1D24-24
TE Connectivity
|
$3.2620 | Yes | Active | 24 V | 1 W | 576 Ω | 30 A | 277 V | SPST | DC | 18 V | 2.4 V | 30A@277VAC | 75 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; CSA | Silver Alloy | 5 | 1 FORM A | SOLDER | 27.43 mm | 27.94 mm | 32.51 mm | 32.51mm x 27.43mm x 27.94mm | 0.0032994665989331978 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
9AS1D52-12
Schneider Electric
|
$9.5864 | Active | 12 V | 144 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPST | DC | 30A@240VAC | 30A@28VDC | Random | 15 ms | UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 5 | 1 FORM A | QUICK CONNECT | 27.3 mm | 27.7 mm | 50.22 mm | 50.22mm x 27.3mm x 27.7mm | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.41.00.50 | |||||||||||||||||||||
|
9AS5D52-5
Schneider Electric
|
$10.4404 | Active | 5 V | 25 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPDT | DC | 30A@240VAC | 30A@28VDC | Random | 15 ms | UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 5 | 1 FORM C | QUICK CONNECT | 27.3 mm | 27.7 mm | 50.22 mm | 50.22mm x 27.3mm x 27.7mm | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.41.00.50 | |||||||||||||||||||||
|
9AS5A52-24
Schneider Electric
|
$10.4717 | Active | 24 V | 500 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPDT | AC | 30A@240VAC | 30A@28VDC | 15 ms | UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 5 | 1 FORM C | QUICK CONNECT | 27.3 mm | 27.7 mm | 50.22 mm | 50.22mm x 27.3mm x 27.7mm | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.41.00.50 | ||||||||||||||||||||||
|
9AS5A52-240
Schneider Electric
|
$15.4778 | Active | 240 V | 12.1 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPDT | AC | 30A@240VAC | 30A@28VDC | 15 ms | UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 5 | 1 FORM C | QUICK CONNECT | 27.3 mm | 27.7 mm | 50.22 mm | 50.22mm x 27.3mm x 27.7mm | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.41.00.50 | ||||||||||||||||||||||
|
ER412DDX-9A/S
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.8 V | 800 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||
|
ER412DDY-9A/S
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.8 V | 800 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||
|
ER432TM4-9A/SG
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 200 mW | 400 Ω | 100 mA | 115 V | 28 V | 1 A | DPDT | LATCHED | DC | 7.8 V | 4.9 V | 15 V | 0.1A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | GOLD | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
ER411YZM4-9A/SR
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 9 V | 300 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 33 mA | 6.8 V | 350 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 3 ms | 6.5 ms | e2 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | TIN COPPER | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
ER134DYZ-9A/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 6.8 V | 350 mV | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | GOLD | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |