Filter Your Search
1 - 10 of 138 results
|
GA532F19B55IGR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 30 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA534F19B55IJR
CTS Corporation
|
Check for Price | Obsolete | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 9 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||
|
GA532F19B55GAR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 10 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA534F19B55IST
CTS Corporation
|
Check for Price | Active | 19.6608 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 5mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 0.85mm | CTS CORP | unknown | 8541.60.00.50 | ||||
|
SA534F19B55HER
CTS Corporation
|
Check for Price | Obsolete | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||
|
GA532F19B55IST
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | |||
|
GA532F19B55HBR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 13 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | ||
|
GA532F19B55HET
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | ||
|
GA532F19B55IHR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 32 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | ||
|
GA532F19B55IJR
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 9 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 |