Filter Your Search
1 - 10 of 48 results
|
9C-26.000MEEJ-T
TXC Corporation
|
$0.4439 | Yes | Obsolete | 26 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | |||||||
|
CX325-Z-A0B9C260-27.0DS
Cardinal Components
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 3.2mm x 2.5mm x 0.7mm | 60 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | CARDINAL COMPONENTS INC | compliant | ||||||||||
|
CX325-Z-A1B9C260-27.0D16
Cardinal Components
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 16 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | CARDINAL COMPONENTS INC | compliant | |||||||||
|
CCL-SM4-FREQ9-C-2-6-3-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 15 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 50 µW | 80 MHz | 35 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT,SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||||
|
9C-26.000MDDI-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 16 pF | 11.4mm x 4.8mm x 3.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | ||||||||||
|
CCL-SM4-FREQ9-C-2-6-3-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 15 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 50 µW | 80 MHz | 35 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | CAL CRYSTAL LAB / COMCLOK INC | ROHS COMPLIANT,SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
CCL-SM1-FREQ9-C-2-6-3-T
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 15 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 80 MHz | 35 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | CAL CRYSTAL LAB / COMCLOK INC | SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||||
|
CCL-6-FREQ9-C-2-6-F-A
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 mW | 9.999 MHz | 8 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | ||||||||||
|
CCL-6-FREQ9-C-2-6-F-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 mW | 9.999 MHz | 8 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||||||
|
CX325-Z-A2B9C260-27.0D18
Cardinal Components
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | CARDINAL COMPONENTS INC | compliant |