Filter Your Search
1 - 10 of 73 results
|
9C-30.000MAAJ-T
TXC Corporation
|
$0.3525 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | ||
|
9C-30.000MEEJ-T
TXC Corporation
|
$0.4698 | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | |||
|
9C-30.000MBGK-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MBBK-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MABI-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 16 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MABJ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MBBL-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 22 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MAGJ-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MBBQ-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
9C-30.000MABJ-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 |