Filter Your Search
1 - 10 of 146 results
|
9C-5.000MBBI-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 16 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
9C-50.000MBAL-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 22 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-50.000MABE-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-5.000MBBQ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
9C-50.000MAGK-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-50.000MBGK-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-50.000MBGJ-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-50.000MABI-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 16 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
9C-5.000MABL-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 22 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
9C-50.000MAAQ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 |