Filter Your Search
1 - 1 of 1 results
|
9EPRS525AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 115 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | 56 | PAG56 | compliant | EAR99 | 8542.39.00.01 |