Filter Your Search
1 - 2 of 2 results
|
9FG104EGLFT
Renesas Electronics Corporation
|
$5.8404 | Yes | Yes | Active | 27.5 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-28 | 28 | PGG28 | compliant | NLR | 8542390001 | Renesas Electronics | ||
|
9FG104EGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27.5 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-28 | 28 | PGG28 | compliant | EAR99 | 8542.39.00.01 |