Filter Your Search
1 - 2 of 2 results
|
9FGL0251BKILF
Integrated Device Technology Inc
|
$3.2375 | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 30 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24S1 | compliant | EAR99 | 8542.39.00.01 | ||
|
9FGL0251BKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 30 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24S1 | compliant | EAR99 | 8542.39.00.01 |