Filter Your Search
1 - 10 of 13 results
|
9N03FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||
|
9N03PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||
|
9N03FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||
|
9N03DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||
|
9N03PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||
|
9N03PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||
|
9N03DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
9N03DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||
|
9N03FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||
|
9N03DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |