Filter Your Search
1 - 10 of 96 results
|
9N100L-T47-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SN74S09N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | DIP, DIP14,.3 | 8542.39.00.01 | |||||||||
|
9N11DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | NO | DIP | NO | AND GATE | TTL | 16 mA | 24 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | DIP, DIP14,.3 | 8542.39.00.01 | |||||||||||
|
9N17FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | DFP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | DFP, FL14,.3 | 8542.39.00.01 | ||||||||||
|
9N12FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
9N16PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | 16 mA | 42 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | DIP, DIP14,.3 | 8542.39.00.01 | |||||||||||
|
9N16FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | YES | DFP | NO | OPEN-COLLECTOR | INVERTER | TTL | 16 mA | 42 mA | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | DFP, FL14,.3 | 8542.39.00.01 | |||||||||||
|
9N120G-T47-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 2020-03-04 | |||||||||||||||||||||||||||||||||||
|
9N12DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
9N17DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | DIP, DIP14,.3 | 8542.39.00.01 |