Filter Your Search
1 - 10 of 10 results
|
9S42DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
9S42PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
9S42PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||
|
9S42DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | |||
|
9S42PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | ||||
|
9S42DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
9S42DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | ||||
|
9S42FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | AND-OR GATE | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||
|
9S42DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | AND-OR GATE | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||
|
9S42FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | AND-OR GATE | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |