Filter Your Search
1 - 2 of 2 results
|
9TCS1082BNLG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.465 V | 3.135 V | COMMERCIAL | S-XQCC-N32 | e3 | 3 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | VFQFPN | unknown | 8542.39.00.01 | ||
|
9TCS1082BNLG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.465 V | 3.135 V | COMMERCIAL | S-XQCC-N32 | e3 | 3 | 70 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | VFQFPN | unknown | 8542.39.00.01 |