Filter Your Search
1 - 10 of 1,009 results
|
A20AB1-3.599MHZ
ILSI America LLC
|
Check for Price | Transferred | 3.599 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
A20AC5-160.000MHZ-L
ILSI America LLC
|
Check for Price | Transferred | 160 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.60 | ||||||||
|
A20AB1-6.000MHZ-I
MMD
|
Check for Price | No | No | Transferred | 6 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | ||||
|
FMX-532EA20A3-29.4912MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
A20AA1-3.999MHZ
ILSI America LLC
|
Check for Price | Transferred | 3.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
A20AA1-4.999MHZ-3
MMD
|
Check for Price | No | No | Transferred | 4.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.80 | |||||
|
FMX-532EA20A1-20.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.0005 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||||
|
FMX-635AA20A1-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 15.001 MHz | 10 ppm | 0.0005 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
A20AA1-4.000MHZ
MMD
|
Check for Price | No | No | Transferred | 4 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||
|
FMX-532EA20A3-30.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant |