Filter Your Search
1 - 2 of 2 results
|
A-20GV22-B
OMRON Corporation
|
Check for Price | No | Active | 500 mA | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 20A@250VAC | .5A@125VDC | 20 A | 250 V | 1.57 N | 6.3 mm | -25 °C | 80 °C | PANEL MOUNT | 7.5 mm | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
A-20GV22
OMRON Corporation
|
Check for Price | Yes | Active | 500 mA | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 20A@250VAC | .5A@125VDC | 20 A | 250 V | 1.57 N | 6.3 mm | -25 °C | 80 °C | PANEL MOUNT | 7.5 mm | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |