Filter Your Search
1 - 10 of 10 results
|
A-24W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 24 V | 200 mW | 2.88 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@125VAC | .5A@125VAC | 30W@110VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.0032994665989331978 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||
|
NA-24W-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; IEC; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm X 7.4mm X 9.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | FUJITSU | ROHS COMPLIANT | |||||||||||||||||
|
A-24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@125VAC | .5A@125VAC | 30W@110VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.0032994665989331978 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ROHS COMPLIANT | ||||||
|
RA-24W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.1 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm X 10mm X 9.9mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||||||
|
NA-24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC/DC | Gold | SILVER ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | PLASTIC SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | 0.002999745999491999 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ROHS COMPLIANT | ||||
|
NA-24W-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC/DC | Gold | SILVER ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | PLASTIC SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | 0.002999745999491999 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ROHS COMPLIANT | ||||
|
A-24W-K
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@125VAC | .5A@125VAC | 30W@110VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.0032994665989331978 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ROHS COMPLIANT | ||||||
|
BA-24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 250 mW | 2.304 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; IEC; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||
|
RA-24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 200 mW | 2.88 kΩ | 2 A | 120 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | RA | DC | 8 mA | 16.1 V | 2.4 V | 24 V | .5A@120VAC | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm X 10mm X 9.9mm | FUJITSU SEMICONDUCTOR AMERICA INC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||
|
BA-24W-K
FUJITSU Limited
|
Check for Price | Obsolete | 250 mW | 2.304 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; IEC; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 |