Filter Your Search
1 - 3 of 3 results
|
A0101Y-A0152B-A0161B-A0142M1
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | RED LED, ILLUMINATED | 6A@250VAC | 6 A | ON-(ON) | 250 V | 750VDC V | 50 MΩ | -20 °C | 55 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BRASS | GOLD OVER SILVER | BREAK-BEFORE-MAKE | BRASS | LED | POLYBUTYLENE TEREPHTHALATE | NO | SOLDER | 0.394 inch | 18.0086 mm | 30.7086 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||
|
A0101Y-A0151B-A0161B-A0142M2
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | LEVER | 0.01A@5VAC | 10 mA | 5 V | 10 N | -20 °C | 55 °C | PANEL MOUNT | GREEN LAMP | NO | SOLDER | 18 mm | 42 mm | 24 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
A0101Y-A0151B-A0161B-A0142M1
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | RED LED, ILLUMINATED | 6A@250VAC | 6 A | ON-(ON) | 250 V | 750VDC V | 50 MΩ | -20 °C | 55 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BRASS | GOLD OVER SILVER | BREAK-BEFORE-MAKE | BRASS | LED | POLYBUTYLENE TEREPHTHALATE | NO | SOLDER | 0.394 inch | 18.0086 mm | 18.0086 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |