Filter Your Search
1 - 9 of 9 results
|
A080539-1000NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 µs | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
A080539-100NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
SA080539-100NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||
|
SA080539-100NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | ROHS COMPLIANT, SIP-8 | 8 | compliant | 8542.39.00.01 | |||
|
A080539-100NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | 8542.39.00.01 | |||
|
SA080539-100NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | ROHS COMPLIANT, SIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
A080539-100NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | ||
|
SA080539-1000NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 1 µs | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | PLASTIC, SIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
A080539-1000NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 1 µs | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 |