Filter Your Search
1 - 10 of 12 results
|
SA080539-200NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||
|
A080539-20NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||
|
A080539-200NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 200 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | ||||||
|
A080539-200NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDIP-T8 | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||
|
A080539-20NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | HYBRID | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | ROHS COMPLIANT, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||
|
SA080539-200NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e3 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||
|
SA080539-200NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | PLASTIC, SIP-8 | compliant | 8542.39.00.01 | SIP | 8 | |||||||
|
A080539-20NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 8 | ||||||
|
SA080539-20NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | ROHS COMPLIANT, SIP-8 | compliant | 8542.39.00.01 | SIP | 8 | ||||||
|
SA080539-20NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP-8 | compliant | 8542.39.00.01 | SIP | 8 |