Filter Your Search
1 - 6 of 6 results
|
A1010A-1PG84M
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | ACTEL CORP | CERAMIC, PGA-84 | unknown | |||||
|
A1010A-1PG84B
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | ACTEL CORP | CERAMIC, PGA-84 | unknown | ||||
|
A1010A-1PG84C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | MICROSEMI CORP | PGA-84 | unknown | 8542.39.00.01 | |||||
|
A1010A-1PG84C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | ACTEL CORP | CERAMIC, PGA-84 | unknown | 8542.39.00.01 | |||||
|
A1010A-1PG84B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | MICROSEMI CORP | PGA-84 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
A1010A-1PG84M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | MICROSEMI CORP | PGA-84 | unknown | 8542.39.00.01 | 3A001.A.2.C |