Filter Your Search
1 - 4 of 4 results
|
A103SDCQ04
TE Connectivity
|
$4.1304 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | 0.28 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||
|
A103SDCQ0
TE Connectivity
|
Check for Price | Active | 5 A | 28 V | 30000 Cycle(s) | 0.03 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | BLACK CAP,UL/CSA | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 12.5 deg | NICKEL | BRASS | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | 3 | EPOXY | NO | SOLDER | 6.858 mm | 8.89 mm | 12.7 mm | 0.28 inch | 0.25 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
A103SDCQ2
TE Connectivity
|
Check for Price | Active | 5 A | 28 V | 30000 Cycle(s) | 0.03 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | RED CAP,UL/CSA | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 12.5 deg | NICKEL | BRASS | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | 3 | EPOXY | NO | SOLDER | 6.858 mm | 8.89 mm | 12.7 mm | 0.28 inch | 0.25 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
A103SDCQ
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | 2 A | 30 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LONG BAT | 5A@125VAC | 2A@30VDC | 5 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 9.09 mm | 12.7 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.65 |