Filter Your Search
1 - 8 of 8 results
|
A11203RNCB
C&K
|
$9.9360 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
A11203RNCBE
C&K
|
$11.5975 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A11203RNCBK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
A11203RNCBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
A11203RNCBF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
A11203RNCB
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
A11203RNCBK
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
A11203RNCBF
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASH PROOF BUSHING SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |