Filter Your Search
1 - 2 of 2 results
|
A1145LLHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | REVERSE BATTERY PROTECTION | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TSOP3,.11,38 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.98 mm | 1.13 mm | 1.91 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | LEAD FREE, SOT-23W, 3 PIN | 3 | unknown | 8542.39.00.01 | ||
|
A1145LLHLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.17 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | TSSOP, | 3 | compliant | 8542.39.00.01 |