Filter Your Search
1 - 2 of 2 results
|
A1183EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.09 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP-3 | 3 | unknown | 8542.39.00.01 | |||
|
A1183EUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.8 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 |