Parametric results for: A1225A-PL84C under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: a1225apl84c
Select parts from the table below to compare.
Compare
Compare
A1225A-PL84CX79
Actel Corporation
Check for Price Yes Obsolete 5 V 83 83 451 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 75 MHz S-PQCC-J84 Not Qualified 3 70 °C 245 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD ACTEL CORP unknown 8542.39.00.01
A1225A-PL84C
Actel Corporation
Check for Price No Transferred 5 V 83 83 451 2500 451 5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 451 CLBS, 2500 GATES MAX 72 I/OS 75 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.57 mm ACTEL CORP compliant 8542.39.00.01 PLASTIC, LCC-84
A1225A-PL84C
Microsemi Corporation
Check for Price No Obsolete 5 V 83 83 451 2500 451 5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 451 CLBS, 2500 GATES PLD EQUIVALENT GATES=6250 75 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm MICROSEMI CORP compliant 8542.39.00.01 PLASTIC, LCC-84