Filter Your Search
1 - 10 of 54 results
|
A1240A-2PLG84I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 72 | 72 | 684 | 4000 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | 100 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | |||||||||||||||
|
A1240A-2TQ176CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 MHz | S-PQFP-G176 | Not Qualified | 3 | 70 °C | 250 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A1240A-2PL84GC
Microsemi FPGA & SoC
|
Check for Price | Active | 5 V | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI SOC PRODUCTS GROUP | QCCJ, | unknown | LCC | 84 | ||||||||||||||||
|
A1240A-2PL84I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | MAX 72 I/OS | 90.1 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||||||
|
A1240A-2PL84I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 72 | 72 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | ||||||||||
|
A1240A-2PG132C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA133M,13X13 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 7.3152 mm | MICROSEMI CORP | PGA, PGA133M,13X13 | compliant | 8542.39.00.01 | |||||||||||
|
A1240A-2PLG84C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | MAX 72 I/OS | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | ||||||||
|
A1240A-2PQ144C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | QFP, QFP144,1.2SQ | compliant | 8542.39.00.01 | |||||||||||
|
A1240A-2PG132M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.5 V | 4.5 V | S-CPGA-P132 | Not Qualified | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA133M,13X13 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 7.3152 mm | MICROSEMI CORP | PGA, PGA133M,13X13 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
A1240A-2PG132GM
Microsemi FPGA & SoC
|
Check for Price | Active | 5 V | 4000 | 684 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 100 MHz | 5.5 V | 4.5 V | S-CPGA-P132 | Not Qualified | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 7.3152 mm | MICROSEMI SOC PRODUCTS GROUP | PGA, | unknown | PGA | 132 |