Filter Your Search
1 - 2 of 2 results
|
A1240A-PG132C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 104 | 104 | 684 | 4000 | 684 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | PLD EQUIVALENT GATES=10000 | 66 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA133M,13X13 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 7.3152 mm | MICROSEMI CORP | CERAMIC, PGA-132 | unknown | 8542.39.00.01 | Microsemi Corporation | ||
|
A1240A-PG132C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 104 | 104 | 684 | 4000 | 684 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 4000 GATES | MAX 104 I/OS | 54 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA133M,13X13 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 4.318 mm | ACTEL CORP | CERAMIC, PGA-132 | compliant | 8542.39.00.01 |