Filter Your Search
1 - 10 of 25 results
|
A1280A-1PG176E
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | CERAMIC, PGA-176 | compliant | ||||||||||
|
A1280A-1PGG176C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.25 V | 4.75 V | S-CPGA-P176 | Not Qualified | e4 | 70 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.3688 mm | ACTEL CORP | CERAMIC, PGA-176 | compliant | |||||||||||||||
|
A1280A-1PGG176B
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.3688 mm | ACTEL CORP | CERAMIC, PGA-176 | compliant | |||||||||||||
|
A1280A-1PG176B
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
A1280A-1PGG176E
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | CERAMIC, PGA-176 | compliant | ||||||||||||||
|
A1280A-1PG176GM
Microsemi Corporation
|
Check for Price | Active | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 75 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | PGA, | unknown | ||||||||||||||||||||
|
A1280A-1PG176B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 75 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 20 | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | CERAMIC, PGA-176 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A1280A-1PG176GC
Microsemi FPGA & SoC
|
Check for Price | Active | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 75 MHz | 5.25 V | 4.75 V | S-CPGA-P176 | 70 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI SOC PRODUCTS GROUP | PGA, | unknown | PGA | 176 | |||||||||||||||||||
|
A1280A-1PG176M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 75 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 20 | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | CERAMIC, PGA-176 | unknown | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation | |||||
|
A1280A-1PG176C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 75 MHz | 5.25 V | 4.75 V | S-CPGA-P176 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | CERAMIC, PGA-176 | unknown | 8542.39.00.01 | Microsemi Corporation |