Filter Your Search
1 - 10 of 69 results
|
A1280XL-1PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | ||||||||||||
|
A1280XL-1PQG208C
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||
|
A1280XL-1PQG208I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 150.5 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||||
|
A1280XL-1PL84C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 72 | 72 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
A1280XL-1CQG172C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 8000 | 1232 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.5 V | 4.5 V | S-CQFP-G172 | Not Qualified | e4 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | QUAD | ACTEL CORP | CERAMIC, QFP-172 | compliant | |||||||||||||||
|
A1280XL-1PLG84C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | ACTEL CORP | PLASTIC, LCC-84 | compliant | |||||||||||
|
A1280XL-1CQG172M
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 8000 | 1232 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 167 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e3 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CERAMIC, QFP-172 | compliant | ||||||||
|
A1280XL-1PGG176C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 8000 | 1232 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 70 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | PERPENDICULAR | ACTEL CORP | CERAMIC, PGA-176 | compliant | |||||||||||||||
|
A1280XL-1PG176B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.5 V | 4.5 V | S-XPGA-P176 | Not Qualified | 125 °C | -55 °C | 176 | CERAMIC | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSEMI CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
A1280XL-1TQ176CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQFP-G176 | Not Qualified | 3 | 70 °C | 250 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | QFP, QFP176,1.0SQ,20 | unknown | 8542.39.00.01 |