Filter Your Search
1 - 5 of 5 results
|
A1405A100NSTER
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.112 mm | 7.62 mm | RCD COMPONENTS INC | DIP | CERAMIC, DIP-14/8 | 14 | compliant | 8542.39.00.01 | |||||||||
|
SMA1405A-100NS-TQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
A1405A100NST
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14/8 | 14/8 | compliant | 8542.39.00.01 | ||||||||||
|
SMA1405A-100NS-TW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 260 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
SMA1405A-100NS-T
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD/MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | 8542.39.00.01 |