Filter Your Search
1 - 10 of 5,227 results
|
AA-14.31818MAGD-T
TXC Corporation
|
$0.6554 | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 100 Ω | 11 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | TXC CORPORATION | |||||||
|
QC3CA14.31818F12B23M
QANTEK Technology Corporation
|
$0.7131 | Yes | Contact Manufacturer | 14.3182 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 12 pF | 3.2mm x 2.5mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.1mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 | |||||||
|
QC5CA14.31818F12B23M
QANTEK Technology Corporation
|
$0.8886 | Yes | Contact Manufacturer | 14.3182 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 12 pF | 5mm x 3.2mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1.1mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 | |||||||
|
ECCM5A5FA-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
STAHLA-14.318MHZ
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||
|
ABSM32A-14.31818MHZ-C-4-Z-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L12.5XB4.95XH4.5 (mm)/L0.492XB0.195XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.95XH4.5 (mm)/L0.492XB0.195XH0.177 (inch) | ABRACON LLC | compliant | ||||||||
|
ABSM33A-14.31818MHZ-S-N-X-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch) | ABRACON LLC | compliant | |||||||||
|
ABSM3A-14.31818MHZ-B-4-W
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 18 pF | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | ABRACON LLC | compliant | ||||||||
|
ABSM3A-14.31818MHZ-S-B-7-W-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | ABRACON LLC | compliant | |||||||||
|
CC1A-T3A14.3181MHZ16.0PF+/-100PPMTCQI
Micro Crystal AG
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 100 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL; TRAY | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 |