Filter Your Search
1 - 10 of 16 results
|
A1460A-1CQG196B
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 18000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 100 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-196 | compliant | |||||||||||
|
A1460A-1CQ196C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 168 | 168 | 848 | 18000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 100 MHz | 5.25 V | 4.75 V | S-CQFP-F196 | Not Qualified | e0 | 70 °C | 225 | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-196 | compliant | |||||||||
|
A1460A-1CQ196B
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 168 | 168 | 848 | 18000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 100 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-196 | compliant | |||||||
|
A1460A-1CQ196B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 168 | 168 | 848 | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 125 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, QFP-196 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
A1460A-1CQG196M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 125 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, QFP-196 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
A1460A-1CQG196C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 6000 GATES | 125 MHz | 5.25 V | 4.75 V | S-CQFP-F196 | 70 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI SOC PRODUCTS GROUP | GQFF, | unknown | 8542.39.00.01 | QFP | 196 | |||||||||||||||
|
A1460A-1CQ196M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 168 | 168 | 848 | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 125 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, QFP-196 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
A1460A-1CQ196E
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 100 MHz | 4.5 V | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | GQFF, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
A1460A-1CQ196E
Actel Corporation
|
Check for Price | Transferred | 5 V | 6000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 100 MHz | 4.5 V | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-196 | unknown | |||||||||||||||||
|
A1460A-1CQ196C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 168 | 168 | 848 | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 6000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 125 MHz | 5.25 V | 4.75 V | S-CQFP-F196 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, QFP-196 | unknown | 8542.39.00.01 |