Filter Your Search
1 - 10 of 548 results
|
EA5070HA16-36.864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 36.864 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | SMD Ceramic 5.0mm x 7.0mm | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | 4 | SMD Ceramic 5.0mm x 7.0mm | compliant | |||
|
E1SLA16-3.620MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.62 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
E1SHA16-3.620MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.62 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
ECCM7PA16-36.864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 36.864 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 16 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
E1SJA16-3.6864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 16 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.30 | ||
|
E1SEA16-3.6864M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 16 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.30 | ||
|
E1SGA16-3.686MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.686 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
E1UAA16-3.680MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.68 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
NX6035SA-16.368MHZ-STBY1-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 16.368 MHz | 10 ppm | 0.0005 % | 40 Ω | L6XB3.5XH1 (mm) | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||||||||
|
E1SPA16-3.680MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.68 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 |