Parametric results for: A18AB1-GB under Toggle Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a18ab1gb
Select parts from the table below to compare.
Compare
Compare
A18AB1-GB
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH ROUND BAT 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg WHITE NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 5 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.433 inch 5.84 mm 8.6 mm 9.8 mm 0.177 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40