Filter Your Search
1 - 1 of 1 results
|
A217EHI
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 84 mA | 13.2 V | 10.8 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROPOWER DIRECT | DIP, DIP14/24,.6 | unknown | 8542.39.00.01 |