Filter Your Search
1 - 2 of 2 results
|
A22TK-2RL-12-K01
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | 2 | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | ||
|
A22TK-2RL-12-K01-SJ
OMRON Corporation
|
Check for Price | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | 2 | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 |