Parametric results for: A2F200M3F-FG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: a2f200m3ffg256i
Select parts from the table below to compare.
Compare
Compare
A2F200M3F-FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 66 66 4608 200000 4608 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 4608 CLBS, 200000 GATES 80 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm ACTEL CORP 1 MM PITCH, FBGA-256 unknown
A2F200M3F-FG256I
Microsemi Corporation
Check for Price No Transferred 1.5 V 117 117 4608 200000 FPGA SOC INDUSTRIAL SQUARE CMOS 200000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP LBGA, BGA256,16X16,40 unknown 8542.39.00.01
A2F200M3FFG256I
Microsemi FPGA & SoC
Check for Price Active FIELD PROGRAMMABLE GATE ARRAY MICROSEMI SOC PRODUCTS GROUP , unknown
A2F200M3F-FG256I
Microchip Technology Inc
Check for Price No Active 1.5 V 117 117 4608 200000 FPGA SOC SQUARE CMOS 200000 GATES 1.575 V 1.425 V S-PBGA-B256 100 °C -40 °C 256 PLASTIC/EPOXY LFBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 compliant 8542.39.00.01