Filter Your Search
1 - 4 of 4 results
|
A2F500M3G-FGG484I
Microsemi Corporation
|
$60.9883 | Yes | Transferred | 1.5 V | 204 | 204 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,26X26,40 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
A2F500M3G-FGG484I
Microchip Technology Inc
|
$120.6000 | Yes | Active | 1.5 V | 204 | 204 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,26X26,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | Microchip | ||||
|
A2F500M3GFGG484I
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
A2F500M3G-FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 128 | 128 | 11520 | 500000 | 11520 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 11520 CLBS, 500000 GATES | 80 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | unknown |