Filter Your Search
1 - 10 of 256 results
|
A32100DX-BG240C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1436 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1436 CLBS, 10000 GATES | MAX 152 I/OS | 5.25 V | 4.75 V | S-PBGA-B240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | BOTTOM | ACTEL CORP | PLASTIC, BGA-240 | compliant | |||||||||||||||
|
A32100DX-2PQ160I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 125 | 125 | 1362 | 10000 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 159 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||
|
A32100DXV-1PQ160C
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 125 | 125 | 1362 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
A32100DX-1PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 72 | 72 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | ||||||||||
|
A32100DX-1PQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 152 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||
|
A32100DX-PO208C
Microchip Technology Inc
|
Check for Price | No | Active | 152 | 152 | 1362 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A32100DXV-PLG84I
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 72 | 72 | 10000 | 1382 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 127 MHz | 3.63 V | 2.97 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.45 mm | ACTEL CORP | PLASTIC, MS-007-AE, LCC-84 | compliant | ||||||
|
A32100DX-1PL84IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 72 | 72 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | |||||||||
|
A32100DX-1PQ160C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 125 | 125 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||
|
A32100DX-3TQ176C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 150 | 150 | 1362 | 10000 | 1382 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 183 MHz | 5.5 V | 4.5 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 225 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ACTEL CORP | 1.40 MM, TQFP-176 | unknown |