Filter Your Search
1 - 10 of 19 results
|
A3213EUA-T
Allegro MicroSystems LLC
|
$0.7897 | Yes | Yes | Active | 1.27 mm | e3 | -40 °C | 85 °C | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | ANALOG CIRCUIT | R-PSIP-T3 | 4.09 mm | 1 | 1 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Not Qualified | 5.3 mm | 5.5 V | 2.4 V | 3 V | NO | BICMOS | INDUSTRIAL | MATTE TIN | THROUGH-HOLE | SINGLE | 1.52 mm | |||||||||||||||||||||||||||||||||||||||||
|
A32131-000
TE Connectivity
|
$629.0000 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 5 A | FEMALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | CD | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | RECTANGULAR | YES | YES | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||
|
A3213LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 1.27 mm | e3 | -40 °C | 150 °C | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | ANALOG CIRCUIT | R-PSIP-T3 | 4.09 mm | 1 | 1 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Not Qualified | 5.3 mm | 5.5 V | 2.4 V | 3 V | NO | BICMOS | AUTOMOTIVE | MATTE TIN | THROUGH-HOLE | SINGLE | 1.52 mm | |||||||||||||||||||||||||||||||||||||||||
|
A3213EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 1.27 mm | e0 | -40 °C | 85 °C | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | ANALOG CIRCUIT | R-PSIP-T3 | 4.105 mm | 1 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Not Qualified | 5.26 mm | 5.5 V | 2.4 V | 3 V | NO | BICMOS | INDUSTRIAL | TIN LEAD | THROUGH-HOLE | SINGLE | 1.52 mm | SIP3,.03,50 | |||||||||||||||||||||||||||||||||||||||||||
|
A3213ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 950 µm | e3 | -40 °C | 85 °C | ALLEGRO MICROSYSTEMS LLC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | ANALOG CIRCUIT | R-PDSO-G3 | 2.98 mm | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.13 mm | 5.5 V | 2.4 V | 3 V | YES | BICMOS | INDUSTRIAL | MATTE TIN | GULL WING | DUAL | 1.91 mm | TSOP3,.11,38 | 260 | 40 | ||||||||||||||||||||||||||||||||||||||
|
A3213LLH
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 950 µm | e0 | -40 °C | 150 °C | ALLEGRO MICROSYSTEMS LLC | SC-59A | SC-59A, SOT-23W, 3 PIN | 3 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDSO-G3 | 3 mm | 1 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.13 mm | 5.5 V | 2.4 V | 3 V | YES | BICMOS | AUTOMOTIVE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | 1.975 mm | TSOP3,.11,38 | 240 | 30 | |||||||||||||||||||||||||||||||||||||||||
|
A3213LLHLX-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | e3 | ALLEGRO MICROSYSTEMS LLC | , | compliant | 8542.39.00.01 | ANALOG CIRCUIT | 1 | MATTE TIN | 260 | 40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A3213LUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -40 °C | 150 °C | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | ANALOG CIRCUIT | R-PSIP-T3 | 4.105 mm | 1 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Not Qualified | 5.84 mm | 5.5 V | 2.4 V | 3 V | NO | BICMOS | AUTOMOTIVE | TIN LEAD | THROUGH-HOLE | SINGLE | 1.52 mm | 240 | |||||||||||||||||||||||||||||||||||||||||||
|
A3213EELLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 mm | e3 | -40 °C | 85 °C | ALLEGRO MICROSYSTEMS LLC | SON | LEAD FREE, MO-229UCCD, DFN-3 | 3 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDSO-N3 | 2 mm | 1 | 1 | 3 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Not Qualified | 550 µm | 5.5 V | 2.4 V | 3 V | YES | BICMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | DUAL | 2 mm | 260 | 40 | |||||||||||||||||||||||||||||||||||||||||
|
A3213ELH
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 950 µm | e0 | -40 °C | 85 °C | ALLEGRO MICROSYSTEMS LLC | SC-59A | MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN | 3 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDSO-G3 | 3 mm | 1 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.13 mm | 5.5 V | 2.4 V | 3 V | YES | BICMOS | INDUSTRIAL | Tin/Lead (Sn/Pb) | GULL WING | DUAL | 1.975 mm | TSOP3,.11,38 | 240 | 30 |