Filter Your Search
1 - 4 of 4 results
|
A3213LUA-T
Allegro MicroSystems LLC
|
$0.7288 | Yes | Yes | Active | 3 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.4 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.09 mm | 5.3 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | |||||||||||
|
A3213LUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 3 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.4 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||||||||||||
|
A3213LUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 3 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.4 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | ||||||||||||||
|
A3213LUA-LC-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | BICMOS | 2 mA | OPEN-DRAIN | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | Matte Tin (Sn) | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | compliant | UNIPOLAR | 7 mT | 1 mT | NON-INVERTING |