Filter Your Search
1 - 1 of 1 results
|
A3828EA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BICMOS | 1 | 35 mA | 12 V | 8.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.905 mm | 5.33 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | 8542.39.00.01 |