Filter Your Search
1 - 1 of 1 results
|
A3908EEETR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | SON | MO-229UCCD, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |