Filter Your Search
1 - 2 of 2 results
|
A3931KJP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 14 V | YES | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES A 7V TO 45V SUPPLY | 1 | 14 mA | 50 V | 5.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HLFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | QFP | HLFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||
|
A3931KJPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 14 V | YES | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES A 7V TO 45V SUPPLY | 1 | 14 mA | 50 V | 5.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HLFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | QFP | HLFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |