Filter Your Search
1 - 1 of 1 results
|
A3946KLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 7.75 V | YES | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 6 mA | 60 V | 7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |