Filter Your Search
1 - 2 of 2 results
|
A3958SB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | 2 mA | BRUSHLESS DC MOTOR CONTROLLER | NMOS | ALSO REQUIRES 20V TO 50V VBB SUPPLY | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.1 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | LEAD FREE, PLASTIC, MS-001BE, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
A3958SB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | NMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 31.877 mm | 5.334 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | BATWING, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |