Filter Your Search
1 - 2 of 2 results
![]() |
A3973SB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | 1 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 15V TO 35V SUPPLY | 2 | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.1 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
A3973SB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | 1 A | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 |