Filter Your Search
1 - 1 of 1 results
|
A3977SEDTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 8V TO 35V SUPPLY | 1 | 5.5 V | 3 V | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |